767161332GTR
vs
768161332GP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.15 W
0.1 W
First Element Resistance
3300 Ω
3300 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
15
15
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
Tube
Rated Power Dissipation (P)
2.3 W
1.5 W
Rated Temperature
25 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2244
2244
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
3
5
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP
Factory Lead Time
10 Weeks
Construction
Rectangular
Operating Temperature-Max
125 °C
Package Height
1.6 mm
Package Length
11.18 mm
Package Width
5.59 mm
Resistance
3300 Ω
Second/Last Element Resistance
3300 Ω
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Compare 767161332GTR with alternatives
Compare 768161332GP with alternatives