768161332GP vs 768161332GSP feature comparison

768161332GP CTS Corporation

Buy Now Datasheet

768161332GSP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Construction Rectangular Solid
Element Power Dissipation 0.1 W 0.15 W
First Element Resistance 3300 Ω 3300 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 1.6 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method Tube TUBE
Rated Power Dissipation (P) 1.5 W 2.3 W
Rated Temperature 70 °C 25 °C
Resistance 3300 Ω 3300 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 3300 Ω
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 768
Series 768(BUSSED)

Compare 768161332GP with alternatives

Compare 768161332GSP with alternatives