767161122GTR13 vs 4816P-002-122 feature comparison

767161122GTR13 CTS Corporation

Buy Now Datasheet

4816P-002-122 Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP BOURNS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Solid Rectangular
Element Power Dissipation 0.15 W 0.08 W
First Element Resistance 1200 Ω 1200 Ω
JESD-609 Code e0 e0
Lead Spacing 1.27 mm
Manufacturer Series 767
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.16 mm 2.03 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 INCH TR
Rated Power Dissipation (P) 2.3 W 1.28 W
Rated Temperature 25 °C 70 °C
Resistance 1200 Ω 1200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 767(BUSSED)
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.20
Technology METAL GLAZE/THICK FILM
Temperature Coefficient Tracking 100 ppm/°C

Compare 767161122GTR13 with alternatives

Compare 4816P-002-122 with alternatives