767161122GTR13
vs
768161122GPTR13
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Solid
Rectangular
Element Power Dissipation
0.15 W
0.1 W
First Element Resistance
1200 Ω
1200 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
767
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
15
15
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.16 mm
1.6 mm
Package Length
11.18 mm
11.18 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
TR, 13 INCH
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
2.3 W
1.5 W
Rated Temperature
25 °C
70 °C
Resistance
1200 Ω
1200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Series
767(BUSSED)
Size Code
2244
2244
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER OVER NICKEL
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
Factory Lead Time
10 Weeks
Samacsys Manufacturer
CTS
Second/Last Element Resistance
1200 Ω
Compare 767161122GTR13 with alternatives
Compare 768161122GPTR13 with alternatives