767096-9 vs 767143-2 feature comparison

767096-9 TE Connectivity

Buy Now Datasheet

767143-2 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature GULL WING LEADS, VACUUM COVER MICTOR
Board Mounting Option LOCATING POST LOCATING POST
Body Breadth 0.272 inch 0.272 inch
Body Depth 0.24 inch 0.236 inch
Body Length 1.499 inch 1.499 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 50 Ω 76 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S76P2 S76P2
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.112 N
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 11.5A 11.5A
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES YES
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.0866 mm
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Polarization Key SHRD ENDS POLARIZED
Rated Current (Signal) 11.5 A 11.5 A
Rated Voltage 2 V 2 V
Reference Standard CSA, UL CSA, UL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1

Compare 767096-9 with alternatives

Compare 767143-2 with alternatives