767143-2 vs 5767096-9 feature comparison

767143-2 TE Connectivity

Buy Now Datasheet

5767096-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature MICTOR
Board Mounting Option LOCATING POST
Body Breadth 0.272 inch 0.272 inch
Body Depth 0.236 inch 0.24 inch
Body Length 1.499 inch 1.499 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 76 Ω 76 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S76P2 S76P2
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 11.5A 11.5A
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 29.9212u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 11.5 A 11.5 A
Rated Voltage 2 V 2 V
Reference Standard CSA, UL CSA, UL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 23 Weeks
Contact Finish Termination NOT APPLICABLE
Dielectric Withstanding Voltage 500VAC V

Compare 767143-2 with alternatives

Compare 5767096-9 with alternatives