76040E-23N-53SD
vs
MB911E23E53SD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HI REL CONNECTORS INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999
COMPATIBLE CONTACT: 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STEEL
STAINLESS STEEL
Shell Size
23
23
Termination Type
CRIMP
Total Number of Contacts
53
53
Base Number Matches
1
2
Compare 76040E-23N-53SD with alternatives
Compare MB911E23E53SD with alternatives