Part Details for 76040E-23N-53SD by HiRel Connectors Inc
Overview of 76040E-23N-53SD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
553SDCGI | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
553SDCGI8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
RJU6053SDPD-E0#J2 | Renesas Electronics Corporation | Fast Recovery Diodes |
Part Details for 76040E-23N-53SD
76040E-23N-53SD CAD Models
76040E-23N-53SD Part Data Attributes
|
76040E-23N-53SD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76040E-23N-53SD
HiRel Connectors Inc
MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for 76040E-23N-53SD
This table gives cross-reference parts and alternative options found for 76040E-23N-53SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76040E-23N-53SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76040G-23D-53SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | 76040E-23N-53SD vs 76040G-23D-53SD |
MB911E23E53SD | TE's AMP | Check for Price | 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040E-23N-53SD vs MB911E23E53SD |
76040T-23B-53JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040E-23N-53SD vs 76040T-23B-53JD |
MB911E23A53SD | TE Connectivity | Check for Price | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040E-23N-53SD vs MB911E23A53SD |
MB911Y23F53SD | TE's AMP | Check for Price | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040E-23N-53SD vs MB911Y23F53SD |
MS27656G-23F-53SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040E-23N-53SD vs MS27656G-23F-53SD |
MB911E23A53SD | TE's AMP | Check for Price | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040E-23N-53SD vs MB911E23A53SD |
MS27656E-23C-53SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | 76040E-23N-53SD vs MS27656E-23C-53SD |
MB911Y23N53SD | TE's AMP | Check for Price | 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040E-23N-53SD vs MB911Y23N53SD |
MS27656T23A53SD | TE's AMP | Check for Price | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 76040E-23N-53SD vs MS27656T23A53SD |