7601901EA vs M38510/30909BEX feature comparison

7601901EA Motorola Semiconductor Products

Buy Now Datasheet

M38510/30909BEX Motorola Semiconductor Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CERAMIC, DIP-16 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.56 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 32 ns 48 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare 7601901EA with alternatives

Compare M38510/30909BEX with alternatives