7601801 vs SN54LS279AW feature comparison

7601801 Motorola Semiconductor Products

Buy Now Datasheet

SN54LS279AW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Propagation Delay (tpd) 42 ns 27 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Trigger Type LOW LEVEL LOW LEVEL
Base Number Matches 2 1
Part Package Code DFP
Pin Count 16
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
JESD-30 Code R-CDFP-F16
Length 10.2 mm
Load Capacitance (CL) 15 pF
Number of Terminals 16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 7 mA
Seated Height-Max 2.03 mm
Surface Mount YES
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.73 mm

Compare 7601801 with alternatives

Compare SN54LS279AW with alternatives