7601801
vs
54LS279/B2AJC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
Logic IC Type
R-S LATCH
R-S LATCH
Number of Bits
2
2
Number of Functions
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Propagation Delay (tpd)
42 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Trigger Type
LOW LEVEL
LOW LEVEL
Base Number Matches
2
3
Rohs Code
No
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Max I(ol)
0.004 A
Number of Terminals
20
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
7 mA
Prop. Delay@Nom-Sup
42 ns
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.885 mm
Compare 7601801 with alternatives
Compare 54LS279/B2AJC with alternatives