75IF2470GY30K vs B32621A3473K189 feature comparison

75IF2470GY30K KEMET Corporation

Buy Now Datasheet

B32621A3473K189 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP TDK CORP
Package Description , , 5116
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH TR, 14 Inch
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 140 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 2
Package Shape RECTANGULAR PACKAGE

Compare 75IF2470GY30K with alternatives

Compare B32621A3473K189 with alternatives