B32621A3473K189 vs MKP4F024703C00KJ00 feature comparison

B32621A3473K189 TDK Corporation

Buy Now Datasheet

MKP4F024703C00KJ00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP WIMA GMBH & CO KG
Package Description , 5116 RADIAL LEADED
Reach Compliance Code compliant compliant
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 14 Inch TR, 20 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 140 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 2 1
Reference Standard AEC-Q200

Compare B32621A3473K189 with alternatives

Compare MKP4F024703C00KJ00 with alternatives