103960-8
vs
930F-109-226
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCHED, POLARIZED
POLARIZED
Body Depth
0.265 inch
0.598 inch
Body Length
1.8 inch
0.9 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
1500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.054 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED RIB
Rated Current (Signal)
3 A
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
UL, CSA
Terminal Length
0.52 inch
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
IDC
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
30 AWG
26 AWG
Base Number Matches
2
1
Body Breadth
0.138 inch
Insertion Force-Max
2.78 N
Withdrawl Force-Min
.556 N
Compare 103960-8 with alternatives
Compare 930F-109-226 with alternatives