75915-407 vs 930F-307-230 feature comparison

75915-407 Amphenol FCi

Buy Now Datasheet

930F-307-230 Methode Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGING POLARIZED, LATCHED
Body Breadth 0.098 inch 0.213 inch
Body Depth 0.335 inch 0.598 inch
Body Length 0.697 inch 0.7 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (197) AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.4734 N 2.78 N
Insulation Resistance 100000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 197u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .3058 N .556 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING
Polarization Key POLARIZED RIB
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG

Compare 75915-407 with alternatives

Compare 930F-307-230 with alternatives