75915-405HLF vs 2-1735447-5 feature comparison

75915-405HLF Amphenol Communications Solutions

Buy Now Datasheet

2-1735447-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.255 inch
Body Depth 0.335 inch 0.37 inch
Body Length 0.497 inch 0.425 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL NOT APPLICABLE
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.45 N 6.672 N
Insulation Resistance 100000000000 Ω 500000000 Ω
Insulator Color GREY BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 78.7u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA,CUL,UL UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Withdrawl Force-Min 0.294 N .7784 N
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Insulation Diameter-Min 0.035 inch
Mains Connector Rating 115/230VAC
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED HOUSING
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG

Compare 75915-405HLF with alternatives

Compare 2-1735447-5 with alternatives