2-1735447-5 vs 5-103959-4 feature comparison

2-1735447-5 TE Connectivity

Buy Now Datasheet

5-103959-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.255 inch
Body Depth 0.37 inch 0.265 inch
Body Length 0.425 inch 1.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N
Insulation Diameter-Min 0.035 inch 0.054 inch
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 3A
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2 mm 2.54 mm
Termination Type CRIMP CRIMP/IDC
Total Number of Contacts 5 5
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 30 AWG 30 AWG
Withdrawl Force-Min .7784 N
Base Number Matches 1 2
Pbfree Code Yes
Contact Design STRIP OR LOOSE
Contact Finish Termination TIN
Dielectric Withstanding Voltage 600VAC V
JESD-609 Code e3
Plating Thickness 100u inch
Rated Voltage 267 V
Terminal Length 0.52 inch
UL Flammability Code 94V-0

Compare 2-1735447-5 with alternatives

Compare 5-103959-4 with alternatives