75836-0203
vs
EL3X03P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.744 inch
0.579 inch
Body Depth
0.638 inch
0.98 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BLADE PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
750VAC V
1500VAC V
Durability
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.073 inch
0.177 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
10
Number of Rows Loaded
6
3
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
1 A
6 A
Reference Standard
UL
UL
Terminal Length
0.087 inch
Terminal Pitch
1.8542 mm
Termination Type
PRESS FIT
CRIMP
Total Number of Contacts
150
9
Base Number Matches
1
1
Body Length
0.591 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Mounting Option 2
MOUNTING FLANGE
Compare 75836-0203 with alternatives
Compare EL3X03P with alternatives