75836-0203
vs
185-2-020-1-NTX-BT0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.744 inch
0.098 inch
Body Depth
0.638 inch
0.236 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BLADE PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
424VAC V
Durability
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.073 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
10
2
Number of Rows Loaded
6
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.087 inch
Terminal Pitch
1.8542 mm
2.54 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
150
20
Base Number Matches
1
1
Board Mounting Option
PEG
Body Length
1.016 inch
PCB Contact Row Spacing
3.2258 mm
Polarization Key
POLARIZED HOUSING
Compare 75836-0203 with alternatives
Compare 185-2-020-1-NTX-BT0 with alternatives