757D337M035CG3D vs 757D337M035CG2D feature comparison

757D337M035CG3D Barker Microfarads (BMI)

Buy Now Datasheet

757D337M035CG2D Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BARKER MICROFARADS INC BARKER MICROFARADS INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 257 mΩ 257 mΩ
Leakage Current 0.1155 mA 0.1155 mA
Manufacturer Series 757D 757D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 850 mA 850 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 757D337M035CG3D with alternatives

Compare 757D337M035CG2D with alternatives