Part Details for 757D337M035CG2D by Barker Microfarads (BMI)
Overview of 757D337M035CG2D by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 757D337M035CG2D
757D337M035CG2D CAD Models
757D337M035CG2D Part Data Attributes
|
757D337M035CG2D
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
757D337M035CG2D
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 257 mΩ | |
Leakage Current | 0.1155 mA | |
Manufacturer Series | 757D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 757D337M035CG2D
This table gives cross-reference parts and alternative options found for 757D337M035CG2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D337M035CG2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFB1V331L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 757D337M035CG2D vs EEUFB1V331L |
B41888C7337M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 757D337M035CG2D vs B41888C7337M003 |
UVZ1V331MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 757D337M035CG2D vs UVZ1V331MPH1TD |
35ME330CXL+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING | SUN Electronic Industries Corporation | 757D337M035CG2D vs 35ME330CXL+CA |
757D337M035CG3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D337M035CG2D vs 757D337M035CG3D |
B41888W7337M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT | TDK Epcos | 757D337M035CG2D vs B41888W7337M012 |
ECEA1VGE331I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 757D337M035CG2D vs ECEA1VGE331I |
1VSSP00330MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 757D337M035CG2D vs 1VSSP00330MCA10X16 |
UPW1V331MPD6TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 757D337M035CG2D vs UPW1V331MPD6TP |
UPM1V331MHT6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 757D337M035CG2D vs UPM1V331MHT6 |