7565N182M302VHWM vs 7565RN182M302PRT feature comparison

7565N182M302VHWM Knowles Capacitors

Buy Now Datasheet

7565RN182M302PRT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 7565 , 7565
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e4
Length 19.1 mm 19.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 7565 7565
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 16.5 mm 16.5 mm
Base Number Matches 1 2

Compare 7565N182M302VHWM with alternatives

Compare 7565RN182M302PRT with alternatives