Part Details for 7565N182M302VHWM by Knowles Capacitors
Overview of 7565N182M302VHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7565N182M302VHWM
7565N182M302VHWM CAD Models
7565N182M302VHWM Part Data Attributes
|
7565N182M302VHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
7565N182M302VHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 7565 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 7565 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 16.5 mm |
Alternate Parts for 7565N182M302VHWM
This table gives cross-reference parts and alternative options found for 7565N182M302VHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7565N182M302VHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7565N182M302PT | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302PT |
7565N182M302Y | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302Y |
7565N182M302DW | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302DW |
7565N182M302DHW-HB | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302DHW-HB |
7565N182M302NTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302NTM |
7565RN182M302NM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565RN182M302NM |
7565N182M302YW | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302YW |
7565N182M302SH | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302SH |
7565N182M302DH-HB | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302DH-HB |
7565N182M302NW | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 7565, | Knowles Capacitors | 7565N182M302VHWM vs 7565N182M302NW |