75232G-R20-T
vs
AZ75232GSTR-G1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
DIODES INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
GREEN, SSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
3
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
7.2 mm
|
7.2 mm
|
Number of Functions |
3
|
3
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Receive Delay-Max |
250 ns
|
250 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
2 mm
|
1.69 mm
|
Supply Voltage-Max |
5.5 V
|
15 V
|
Supply Voltage-Min |
4.5 V
|
7.5 V
|
Supply Voltage-Nom |
5 V
|
9 V
|
Supply Voltage1-Max |
15 V
|
5.5 V
|
Supply Voltage1-Min |
7.5 V
|
4.5 V
|
Supply Voltage1-Nom |
9 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transmit Delay-Max |
500 ns
|
500 ns
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
High Level Input Current-Max |
|
0.00001 A
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Out Swing-Min |
|
12 V
|
Output Low Current-Max |
|
0.01 A
|
Package Equivalence Code |
|
SSOP20,.3
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
30 mA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 75232G-R20-T with alternatives
Compare AZ75232GSTR-G1 with alternatives