75232-S20-T
vs
AZ75232MTR-G1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
GREEN, SOIC-20
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
12.7 mm
12.76 mm
Number of Functions
3
3
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
250 ns
250 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.85 mm
2.65 mm
Supply Voltage-Max
5.5 V
15 V
Supply Voltage-Min
4.5 V
7.5 V
Supply Voltage-Nom
5 V
9 V
Supply Voltage1-Max
15 V
5.5 V
Supply Voltage1-Min
7.5 V
4.5 V
Supply Voltage1-Nom
9 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
500 ns
500 ns
Width
7.65 mm
7.5 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 75232-S20-T with alternatives