75232-S20-R vs AZ75232MTR-G1 feature comparison

75232-S20-R Unisonic Technologies Co Ltd

Buy Now Datasheet

AZ75232MTR-G1 Diodes-BCD

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code SOIC SOIC
Package Description SOP, GREEN, SOIC-20
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.7 mm 12.76 mm
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 250 ns 250 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.85 mm 2.65 mm
Supply Voltage-Max 5.5 V 15 V
Supply Voltage-Min 4.5 V 7.5 V
Supply Voltage-Nom 5 V 9 V
Supply Voltage1-Max 15 V 5.5 V
Supply Voltage1-Min 7.5 V 4.5 V
Supply Voltage1-Nom 9 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 500 ns 500 ns
Width 7.65 mm 7.5 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 75232-S20-R with alternatives