75232-D20-T
vs
AZ75232G-E1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
DIODES INC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP,
|
TSSOP, TSSOP20,.25
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
3
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-XDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e3
|
Length |
26.15 mm
|
6.5 mm
|
Number of Functions |
3
|
3
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
250 ns
|
250 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
5.33 mm
|
1.2 mm
|
Supply Voltage-Max |
5.5 V
|
15 V
|
Supply Voltage-Min |
4.5 V
|
7.5 V
|
Supply Voltage-Nom |
5 V
|
9 V
|
Supply Voltage1-Max |
15 V
|
5.5 V
|
Supply Voltage1-Min |
7.5 V
|
4.5 V
|
Supply Voltage1-Nom |
9 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
500 ns
|
500 ns
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
High Level Input Current-Max |
|
0.00001 A
|
Out Swing-Min |
|
12 V
|
Output Low Current-Max |
|
0.01 A
|
Package Equivalence Code |
|
TSSOP20,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
30 mA
|
|
|
|
Compare 75232-D20-T with alternatives
Compare AZ75232G-E1 with alternatives