75160-327-07LF vs 2-644487-7 feature comparison

75160-327-07LF Amphenol Communications Solutions

Buy Now Datasheet

2-644487-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Pin Count 7
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions TE Connectivity
Body Breadth 0.11 inch 0.313 inch
Body Depth 0.1 inch 0.41 inch
Body Length 0.7 inch 0.884 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2121VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 78.7u inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, LR, U
Terminal Length 0.105 inch 0.14 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature SHROUDED
Board Mounting Option PEG
Body/Shell Style PLUG
Contact Resistance 10 mΩ
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 8.896 N
Mains Connector Rating 5A
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Withdrawl Force-Min 3.614 N

Compare 75160-327-07LF with alternatives

Compare 2-644487-7 with alternatives