2-644487-7 vs 644884-7 feature comparison

2-644487-7 TE Connectivity

Buy Now Datasheet

644884-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature SHROUDED AMP
Board Mounting Option PEG
Body Breadth 0.313 inch 0.092 inch
Body Depth 0.41 inch 0.395 inch
Body Length 0.884 inch 0.788 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles 25 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N 8.896 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.14 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.614 N 3.614 N
Base Number Matches 2 2
Factory Lead Time 10 Weeks, 6 Days
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2-644487-7 with alternatives

Compare 644884-7 with alternatives