74VHCT32ATTR vs MC74VHCT32ADTR2G feature comparison

74VHCT32ATTR STMicroelectronics

Buy Now Datasheet

MC74VHCT32ADTR2G onsemi

Buy Now Datasheet
Yes Yes
Yes
Obsolete Active
STMICROELECTRONICS ONSEMI
TSSOP TSSOP-14
TSSOP, TSSOP14,.25 TSSOP-14
14 14
compliant compliant
8542.39.00.01 8542.39.00.01
AHCT/VHCT AHCT/VHCT
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
50 pF 50 pF
OR GATE OR GATE
0.008 A 0.008 A
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
9 ns 8.5 ns
9 ns 13 ns
Not Qualified Not Qualified
NO NO
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 2 V
5 V 3.3 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
1 1
948G
12 Weeks
onsemi
1
260
30

Compare 74VHCT32ATTR with alternatives

Compare MC74VHCT32ADTR2G with alternatives