Part Details for MC74VHCT32ADTR2G by onsemi
Overview of MC74VHCT32ADTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCT32ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1094
|
Newark | Or Gate, 2 I/P, -55 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Vhct32A, Logic Ic Family:74Vhct, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHCT32ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2910 | Buy Now |
DISTI #
MC74VHCT32ADTR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2755 In Stock |
|
$0.2138 / $1.0300 | Buy Now |
DISTI #
MC74VHCT32ADTR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT32ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1416 / $0.1588 | Buy Now |
DISTI #
863-MC74VHCT32ADTR2G
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input OR w/LSTTL RoHS: Compliant | 1386 |
|
$0.2130 / $0.6300 | Buy Now |
|
Future Electronics | 74VHC Series VCHT Family 5 V Quad 2-Input OR Gate/ Shifter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs | 0 |
|
$0.1924 / $0.2154 | Buy Now |
DISTI #
85997250
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1595 Package Multiple: 1 Date Code: 2101 | Americas - 2328 |
|
$0.2353 | Buy Now |
DISTI #
86014263
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1595 Package Multiple: 1 Date Code: 2201 | Americas - 2148 |
|
$0.2353 | Buy Now |
|
Quest Components | 16 |
|
$0.5040 / $0.6300 | Buy Now | |
|
Rochester Electronics | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4476 |
|
$0.1882 / $0.2214 | Buy Now |
Part Details for MC74VHCT32ADTR2G
MC74VHCT32ADTR2G CAD Models
MC74VHCT32ADTR2G Part Data Attributes
|
MC74VHCT32ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT32ADTR2G
onsemi
Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT32ADTR2G
This table gives cross-reference parts and alternative options found for MC74VHCT32ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT32ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT32PW,118 | Nexperia | Check for Price | 74VHC32; 74VHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | MC74VHCT32ADTR2G vs 74VHCT32PW,118 |
74AHCT32PW,112 | Nexperia | Check for Price | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | MC74VHCT32ADTR2G vs 74AHCT32PW,112 |
74AHCT32T14-13 | Diodes Incorporated | $0.1048 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | MC74VHCT32ADTR2G vs 74AHCT32T14-13 |
SN74AHCT32MPWREP | Texas Instruments | $0.8331 | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -55 to 125 | MC74VHCT32ADTR2G vs SN74AHCT32MPWREP |
SN74AHCT32PWRG4 | Texas Instruments | Check for Price | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 | MC74VHCT32ADTR2G vs SN74AHCT32PWRG4 |
SN74AHCT32QPWR | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74VHCT32ADTR2G vs SN74AHCT32QPWR |