74VHC4053MX vs MC74LVX4053MEL feature comparison

74VHC4053MX Rochester Electronics LLC

Buy Now Datasheet

MC74LVX4053MEL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPDT SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 9.9 mm 10.2 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -6 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -3 V
Number of Channels 1 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 44 dB 70 dB
On-state Resistance Match-Nom 5 Ω 10 Ω
On-state Resistance-Max (Ron) 120 Ω 26 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES YES
Switch-off Time-Max 37 ns 28 ns
Switch-on Time-Max 46 ns 28 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 5.275 mm
Base Number Matches 4 1
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Package Equivalence Code SOP16,.3
Qualification Status Not Qualified
Signal Current-Max 0.02 A
Switching BREAK-BEFORE-MAKE

Compare 74VHC4053MX with alternatives

Compare MC74LVX4053MEL with alternatives