Part Details for 74VHC4053MX by Rochester Electronics LLC
Overview of 74VHC4053MX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC4053MX
74VHC4053MX CAD Models
74VHC4053MX Part Data Attributes
|
74VHC4053MX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74VHC4053MX
Rochester Electronics LLC
TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 44 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 37 ns | |
Switch-on Time-Max | 46 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74VHC4053MX
This table gives cross-reference parts and alternative options found for 74VHC4053MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC4053MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC4053DR2G | onsemi | Check for Price | Analog Multiplexer/ Demultiplexer, SOIC 16 LEAD, 2500-REEL | 74VHC4053MX vs MC74VHC4053DR2G |
MC74LVX4053D | onsemi | Check for Price | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 48-TUBE | 74VHC4053MX vs MC74LVX4053D |
74VHC4053MX_NL | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74VHC4053MX vs 74VHC4053MX_NL |
MC74VHC4053DR2G | Rochester Electronics LLC | Check for Price | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | 74VHC4053MX vs MC74VHC4053DR2G |
74LV4053D,118 | NXP Semiconductors | Check for Price | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | 74VHC4053MX vs 74LV4053D,118 |
74LV4053D,118 | Nexperia | $0.2739 | 74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | 74VHC4053MX vs 74LV4053D,118 |
74VHC4053M | Rochester Electronics LLC | Check for Price | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74VHC4053MX vs 74VHC4053M |
HD74LV4053ARPEL | Renesas Electronics Corporation | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | 74VHC4053MX vs HD74LV4053ARPEL |
74LV4053D | NXP Semiconductors | Check for Price | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | 74VHC4053MX vs 74LV4053D |