74VHC125CW
vs
74AHC1G126GV,125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEXPERIA
Package Description
DIE,
PLASTIC, SOT-753, SC-74A, 5 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC
AHC/VHC/H/U/V
JESD-30 Code
X-XUUC-N14
R-PDSO-G5
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
4
1
Number of Ports
2
2
Number of Terminals
14
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
TSSOP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
13 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TSOP
Pin Count
5
Manufacturer Package Code
SOT753
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Terminal Finish
TIN
Terminal Pitch
0.95 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Compare 74VHC125CW with alternatives
Compare 74AHC1G126GV,125 with alternatives
74AHC1G126GV,125 vs 74AHC1G126GV-Q100H
74AHC1G126GV,125 vs 935300722125
74AHC1G126GV,125 vs 74AHC1G126GV-Q100
74AHC1G126GV,125 vs 74AHC1G126GV
74AHC1G126GV,125 vs 74AHC1G126GW,165
74AHC1G126GV,125 vs 74AHC1G126GW-Q100
74AHC1G126GV,125 vs 74AHC1G125GF
74AHC1G126GV,125 vs 74AHC1G126GW,125
74AHC1G126GV,125 vs 935263003125