74AHC1G126GV,125
vs
74AHC1G126GW,165
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
TSSOP
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Manufacturer Package Code
SOT753
SOT353-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Nexperia
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
14.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.5 mm
1.25 mm
Base Number Matches
2
2
Control Type
ENABLE HIGH
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP5/6,.08
Prop. Delay@Nom-Sup
9.5 ns
Compare 74AHC1G126GV,125 with alternatives
74AHC1G126GV,125 vs 74AHC1G126GV-Q100H
74AHC1G126GV,125 vs 935300722125
74AHC1G126GV,125 vs 74AHC1G126GV-Q100
74AHC1G126GV,125 vs 74AHC1G126GV
74AHC1G126GV,125 vs 74AHC1G126GW-Q100
74AHC1G126GV,125 vs 74AHC1G125GF
74AHC1G126GV,125 vs 74AHC1G126GW,125
74AHC1G126GV,125 vs 935263003125
74AHC1G126GV,125 vs SN74AHC1G126DCK
Compare 74AHC1G126GW,165 with alternatives
74AHC1G126GW,165 vs 935263003125
74AHC1G126GW,165 vs 74AHC1G126GW-G
74AHC1G126GW,165 vs SN74AHC1G126DCK
74AHC1G126GW,165 vs 74AHC1G126GW,125
74AHC1G126GW,165 vs 74AHC1G126GW-Q100
74AHC1G126GW,165 vs 74AHC1G125GF
74AHC1G126GW,165 vs 74AHC1G126GV-Q100H
74AHC1G126GW,165 vs 74AHC1G126GV-Q100
74AHC1G126GW,165 vs 935300722125