74VHC05T vs SN74AHC04PWRE4 feature comparison

74VHC05T STMicroelectronics

Buy Now Datasheet

SN74AHC04PWRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A 0.008 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 8.5 ns 8.5 ns
Propagation Delay (tpd) 12 ns 13 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature IT CAN ALSO OPERATE AT 5 V NOMINAL
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 74VHC05T with alternatives

Compare SN74AHC04PWRE4 with alternatives