74VHC02FT vs 74VHC02MTC feature comparison

74VHC02FT Toshiba America Electronic Components

Buy Now Datasheet

74VHC02MTC Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP, TSSOP14,.25
Reach Compliance Code unknown unknown
Factory Lead Time 24 Weeks
Samacsys Manufacturer Toshiba
Family AHC/VHC/H/U/V AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 13 ns 8.5 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 4
Part Package Code TSSOP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSSOP14,.25
Prop. Delay@Nom-Sup 8.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74VHC02FT with alternatives

Compare 74VHC02MTC with alternatives