74VHC02FT
vs
SN74LV02APWRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
TSSOP, TSSOP14,.25
Reach Compliance Code
unknown
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Toshiba
Texas Instruments
Family
AHC/VHC/H/U/V
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
5 mm
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
13 ns
19 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP14,.25
Packing Method
TR
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare 74VHC02FT with alternatives
Compare SN74LV02APWRG4 with alternatives