74VCX00BQX vs 74VCX00MTC_NL feature comparison

74VCX00BQX Fairchild Semiconductor Corporation

Buy Now Datasheet

74VCX00MTC_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MLP TSSOP
Package Description 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 TSSOP, TSSOP14,.25
Pin Count 14 14
Manufacturer Package Code 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-XQCC-N14 R-PDSO-G14
JESD-609 Code e4 e3
Length 3 mm 5 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC14,.1X.12,20 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 2.8 ns 2.8 ns
Propagation Delay (tpd) 37 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm 4.4 mm
Base Number Matches 2 1

Compare 74VCX00BQX with alternatives

Compare 74VCX00MTC_NL with alternatives