74V1T66CTR vs SN74LVC1G66DBVR feature comparison

74V1T66CTR STMicroelectronics

Buy Now Datasheet

SN74LVC1G66DBVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SC-70 SOT-23
Package Description TSSOP, TSSOP6,.08 GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 60 dB 42 dB
On-state Resistance-Max (Ron) 10 Ω 20 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP6,.08 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 7.5 ns 6.9 ns
Switch-on Time-Max 4 ns 6.5 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 300 MHz
On-state Resistance Match-Nom 12 Ω
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE

Compare 74V1T66CTR with alternatives

Compare SN74LVC1G66DBVR with alternatives