74V1T66CTR
vs
MAX4594DBVRE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SC-70
SOT-23
Package Description
TSSOP, TSSOP6,.08
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2 mm
2.9 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Off-state Isolation-Nom
60 dB
80 dB
On-state Resistance-Max (Ron)
10 Ω
20 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
7.5 ns
50 ns
Switch-on Time-Max
4 ns
45 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Switching
BREAK-BEFORE-MAKE
Compare 74V1T66CTR with alternatives
Compare MAX4594DBVRE4 with alternatives