74V1G32S
vs
SN74AHC1G32DRLRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
SOT
Package Description
LSSOP, TSOP5/6,.11,37
VSOF, FL6,.047,20
Pin Count
5
5
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
74V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
JESD-609 Code
e0
e4
Length
2.9 mm
1.6 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.004 A
0.008 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOF
Package Equivalence Code
TSOP5/6,.11,37
FL6,.047,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Prop. Delay@Nom-Sup
13 ns
8.5 ns
Propagation Delay (tpd)
12 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.45 mm
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.625 mm
1.2 mm
Base Number Matches
1
1
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare 74V1G32S with alternatives
Compare SN74AHC1G32DRLRG4 with alternatives