74V1G00C vs 935245630165 feature comparison

74V1G00C STMicroelectronics

Buy Now Datasheet

935245630165 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NEXPERIA
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08 TSSOP,
Pin Count 5
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 74V HC/UH
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0
Length 2 mm 2.05 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NOR GATE
Max I(ol) 0.004 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 11.5 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74V1G00C with alternatives

Compare 935245630165 with alternatives