74LVXC4245WMX vs 74LVXC4245WM feature comparison

74LVXC4245WMX onsemi

Buy Now Datasheet

74LVXC4245WM Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ONSEMI FAIRCHILD SEMICONDUCTOR CORP
SOIC-24 0.300 INCH, MS-013, SOIC-24
M24B 24LD, SOIC, JEDEC MS013, .300", WIDE BODY
compliant compliant
4 Weeks
2017-12-20
PORT B REQUIRES 2.7V TO 5.5V VCC PORT A OPERATES AT 5V SUPPLY AND PORT B OPERATES AT 3.3V SUPPLY
LV/LV-A/LVX/H LV/LV-A/LVX/H
R-PDSO-G24 R-PDSO-G24
15.4 mm 15.4 mm
BUS TRANSCEIVER BUS TRANSCEIVER
8 8
1 1
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
8 ns 8 ns
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 2.7 V
5 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
5 5
Yes
SOIC
24
EAR99
8542.39.00.01
COMMON CONTROL
BIDIRECTIONAL
e3
50 pF
0.024 A
1
SOP24,.4
260
8 ns
Not Qualified
Matte Tin (Sn)
30

Compare 74LVXC4245WM with alternatives