74LVXC4245WMX
Description: 8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, SO 24L WB, 1000-TAPE REEL

Overview of 74LVXC4245WMX by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech)

CAD Models for 74LVXC4245WMX by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVXC4245WMX by onsemi

74LVXC4245WMX
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOIC-24
Manufacturer Package Code
M24B
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Date Of Intro
2017-12-20
Additional Feature
PORT B REQUIRES 2.7V TO 5.5V VCC
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74LVXC4245WMX
    onsemi
    8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs, SO 24L WB, 1000-TAPE REEL
    VS

Related Parts for 74LVXC4245WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVXC4245WMX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVXC4245WMX by onsemi

Select Manufacturer
Which Manufacturer of 74LVXC4245WMX would you like to use for your alert(s)?
  • Please alert me when 74LVXC4245WMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVXC4245WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVXC4245WMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVXC4245WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVXC4245WMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVXC4245WMX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: