74LVTH244BD,112
vs
74LVTH244AD,112
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOP
|
SOP
|
Package Description |
SOP,
|
SOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT163-1
|
SOT163-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
1998-02-19
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
12.8 mm
|
12.8 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
3.8 ns
|
5.1 ns
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 74LVTH244BD,112 with alternatives
-
74LVTH244BD,112 vs 74LVTH244WMX_NL
-
74LVTH244BD,112 vs 74LVTH244AD,118
-
74LVTH244BD,112 vs 74LVTH244WM
-
74LVTH244BD,112 vs SN74LVTH244ADWR
-
74LVTH244BD,112 vs 74LVTH244AD
-
74LVTH244BD,112 vs 74LVTH244BD
-
74LVTH244BD,112 vs SN74LVTH244ADWRE4
-
74LVTH244BD,112 vs SN74LVTH244ADW
-
74LVTH244BD,112 vs SN74LVTH244ADWRG4
Compare 74LVTH244AD,112 with alternatives
-
74LVTH244AD,112 vs 74LVTH244WMX_NL
-
74LVTH244AD,112 vs 74LVTH244AD,118
-
74LVTH244AD,112 vs 74LVTH244WM
-
74LVTH244AD,112 vs SN74LVTH244ADWR
-
74LVTH244AD,112 vs 74LVTH244AD
-
74LVTH244AD,112 vs 74LVTH244BD
-
74LVTH244AD,112 vs SN74LVTH244ADWRE4
-
74LVTH244AD,112 vs SN74LVTH244ADW
-
74LVTH244AD,112 vs SN74LVTH244ADWRG4