74LVTH244BD,112 vs 74LVTH244WM feature comparison

74LVTH244BD,112 NXP Semiconductors

Buy Now Datasheet

74LVTH244WM Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Part Package Code SOP SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Manufacturer Package Code SOT163-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 12.8 mm 12.8015 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.8 ns 4.2 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.493 mm
Base Number Matches 2 3
Pbfree Code Yes

Compare 74LVTH244BD,112 with alternatives

Compare 74LVTH244WM with alternatives