74LVTH16374MEA
vs
74LVTH16245BDL,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
SSOP,
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Length
15.875 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
5.2 ns
3.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.74 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.495 mm
7.5 mm
Base Number Matches
3
2
Manufacturer Package Code
SOT370-1
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
SSOP48,.4
Packing Method
TUBE
Prop. Delay@Nom-Sup
3.3 ns
Compare 74LVTH16374MEA with alternatives
Compare 74LVTH16245BDL,112 with alternatives
74LVTH16245BDL,112 vs 74LVC16245ADL,112
74LVTH16245BDL,112 vs 74LVT162245BDGG,11
74LVTH16245BDL,112 vs 74LVCH162245ADGG,5
74LVTH16245BDL,112 vs 74LCX16245MTDX
74LVTH16245BDL,112 vs 74LVC16245AEV
74LVTH16245BDL,112 vs 74LCXR162245MTD
74LVTH16245BDL,112 vs 74LVCH16245ADL,112
74LVTH16245BDL,112 vs 74LVT162245BDL,112
74LVTH16245BDL,112 vs 74LVT162245MTDX