74LVTH16245BDL,112
vs
74LVC16245AEV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
FBGA, BGA56,6X10,25
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
R-PBGA-B56
JESD-609 Code
e4
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
Number of Terminals
48
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
FBGA
Package Equivalence Code
SSOP48,.4
BGA56,6X10,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
GRID ARRAY, FINE PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.3 ns
4.5 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Base Number Matches
2
3
Compare 74LVTH16245BDL,112 with alternatives
74LVTH16245BDL,112 vs 74LVT162245MTD
74LVTH16245BDL,112 vs 74LVT162245BDL,118
74LVTH16245BDL,112 vs 74LVC16245ADGG
74LVTH16245BDL,112 vs 74LCXZ16245MTDX
74LVTH16245BDL,112 vs 74LVT16374ADL,118
74LVTH16245BDL,112 vs 74LVC16245ADL
74LVTH16245BDL,112 vs 74LVC16245ABX
74LVTH16245BDL,112 vs 74LVC16245ADGG,118
74LVTH16245BDL,112 vs 74LCXP16245MTDX