74LVT32374EC/G,518
vs
SN74LVTH32374GKER
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
LFBGA,
PLASTIC, LFBGA-96
Pin Count
96
96
Manufacturer Package Code
SOT536-1
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVT
LVT
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
2
2
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
6.2 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
5.5 mm
5.5 mm
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
160000000 Hz
Max I(ol)
0.064 A
Package Equivalence Code
BGA96,6X16,32
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
4.5 ns
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Compare 74LVT32374EC/G,518 with alternatives
74LVT32374EC/G,518 vs 74LVT32374EC,557
74LVT32374EC/G,518 vs 74LVT32374G
74LVT32374EC/G,518 vs 74LVT32374GX
74LVT32374EC/G,518 vs 74LVT32374EC,518
74LVT32374EC/G,518 vs SN74LVTH32374ZKER
74LVT32374EC/G,518 vs 74LVTH32374G
74LVT32374EC/G,518 vs 935270390518
74LVT32374EC/G,518 vs 74LVTH322374ZKER
74LVT32374EC/G,518 vs SN74LVTH322374KR
Compare SN74LVTH32374GKER with alternatives